337-080-540-858

Heilind Number:EDA337-080-540-858
Manufacturer:EDAC
Manufacturer Number:337-080-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 80 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees high conductivity and longevity. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is an essential component for your projects. Upgrade your connectivity solutions today.