337-080-540-868

Heilind Number:EDA337-080-540-868
Manufacturer:EDAC
Manufacturer Number:337-080-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers seamless power delivery with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 80 positions, making it ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various settings. Elevate your connectivity solutions with this essential component.