337-080-541-202

Heilind Number:EDA337-080-541-202
Manufacturer:EDAC
Manufacturer Number:337-080-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 inches, this connector guarantees reliable power and signal transmission. Boasting 80 positions, it offers ample room for your connections. Its straight mount orientation and compact .2-inch row spacing make it a space-efficient solution for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various environments. Elevate your PCB assembly with this essential component.