337-080-541-203

Heilind Number:EDA337-080-541-203
Manufacturer:EDAC
Manufacturer Number:337-080-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution designed for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees seamless functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in every application. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient signal transmission. With a total of 80 positions, this connector enables extensive connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Perfect for a variety of applications, this Card Edge Connector is a must-have for any PCB setup.