337-080-541-207

Heilind Number:EDA337-080-541-207
Manufacturer:EDAC
Manufacturer Number:337-080-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With two rows of copper alloy contacts, it ensures reliable power transmission, rated for up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your circuit board, offering 80 positions for versatile connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this high-quality connector for efficient and secure interboard connections in your electronic designs.