337-080-541-268

Heilind Number:EDA337-080-541-268
Manufacturer:EDAC
Manufacturer Number:337-080-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power delivery at a maximum amperage of 3 A. Featuring 80 positions and a straight mount orientation, it facilitates secure board-to-board connections with ease. Its wide operating temperature range of -40 to 105 °C guarantees exceptional performance in diverse applications. Upgrade your setup with this essential component, perfect for projects in need of durable and efficient connectivity solutions.