337-080-541-802

Heilind Number:EDA337-080-541-802
Manufacturer:EDAC
Manufacturer Number:337-080-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a 2-row configuration with 80 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it offers reliable conductivity with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.