337-080-541-803

Heilind Number:EDA337-080-541-803
Manufacturer:EDAC
Manufacturer Number:337-080-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component in circuit board assembly. Designed for seamless integration, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance, even in demanding environments. Boasting a pitch of .156 inches and accommodating 80 positions, it facilitates efficient data transmission. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse settings. Trust this essential connector to optimize your PCB connections and streamline your electronic projects.