337-080-541-804

Heilind Number:EDA337-080-541-804
Manufacturer:EDAC
Manufacturer Number:337-080-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-804

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector stands out while effortlessly delivering a reliable 3 A current. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability. With two rows and 80 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing streamline installation on PCBs. Ideal for board-to-board connections, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Trust in its quality construction for seamless electronic connectivity.