337-080-541-807

Heilind Number:EDA337-080-541-807
Manufacturer:EDAC
Manufacturer Number:337-080-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. The dual-row configuration with 80 positions allows for efficient data transfer, while the Copper Alloy contacts guarantee optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation ensures easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your PCB setup with this essential connector for seamless board-to-board connections.