337-080-541-808

Heilind Number:EDA337-080-541-808
Manufacturer:EDAC
Manufacturer Number:337-080-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-808

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a dual-row design and 80 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board connections. Upgrade your PCB designs with this high-quality connector and experience seamless connectivity like never before.