337-080-541-812

Heilind Number:EDA337-080-541-812
Manufacturer:EDAC
Manufacturer Number:337-080-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-812

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance. Its vibrant Green color adds a touch of organization to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of 80 positions in total, this connector offers ample space for your circuitry needs. The Copper Alloy contact material guarantees efficient conductivity, even in demanding applications. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environmental conditions. Upgrade your board-to-board connections with this essential component.