337-080-541-858

Heilind Number:EDA337-080-541-858
Manufacturer:EDAC
Manufacturer Number:337-080-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-858

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With a 3 A amperage rating, it delivers robust performance for your power requirements. Boasting two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transmission across 80 positions. The straight mount orientation offers easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in this essential component for optimal connectivity in your electronic systems.