337-080-541-868

Heilind Number:EDA337-080-541-868
Manufacturer:EDAC
Manufacturer Number:337-080-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this two-row connector features 80 positions with a pitch of .156 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers superior performance in a variety of applications. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector guarantees stability even in harsh environments. Its straight mount orientation and .2-inch row spacing make it easy to install, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.