337-080-541-878

Heilind Number:EDA337-080-541-878
Manufacturer:EDAC
Manufacturer Number:337-080-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-541-878

Detailed Description

Enhance your PCB connection setup with our durable Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 in and row spacing of .2 in. Boasting 80 positions, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any environment. Upgrade your connectivity solution with this essential component.