337-080-542-203

Heilind Number:EDA337-080-542-203
Manufacturer:EDAC
Manufacturer Number:337-080-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it provides seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 80 positions, it offers ample room for your circuitry needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronic projects with this essential component.