337-080-542-204

Heilind Number:EDA337-080-542-204
Manufacturer:EDAC
Manufacturer Number:337-080-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-204

Detailed Description

Enhance connectivity within your electronic assemblies with this dual-row Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a total of 80 positions for optimal signal transmission. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation further simplifies assembly, making it an essential component for your electronics projects.