337-080-542-207

Heilind Number:EDA337-080-542-207
Manufacturer:EDAC
Manufacturer Number:337-080-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, boasting a vibrant green color that stands out in any setup. Designed for optimal performance, this connector ensures a secure and reliable link with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring two rows of copper alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for 80 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Explore the possibilities with this essential component for your PCB assembly needs.