337-080-542-208

Heilind Number:EDA337-080-542-208
Manufacturer:EDAC
Manufacturer Number:337-080-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 80 positions, it offers ample space for secure connections. The Copper Alloy contact material guarantees efficient power transmission, with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your PCB assembly with this high-quality connector, a must-have in any professional setup.