337-080-542-258

Heilind Number:EDA337-080-542-258
Manufacturer:EDAC
Manufacturer Number:337-080-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transmission. Designed for efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a double-row configuration and 80 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this high-quality component for seamless board-to-board connections.