337-080-542-802

Heilind Number:EDA337-080-542-802
Manufacturer:EDAC
Manufacturer Number:337-080-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing, along with 80 positions, allow for seamless integration on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Upgrade your setup with this essential component for seamless data transmission and power delivery.