337-080-542-803

Heilind Number:EDA337-080-542-803
Manufacturer:EDAC
Manufacturer Number:337-080-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification in your setup. With an amperage rating of 3 A, you can rely on its efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts two rows of contact points, each made of sturdy Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for 80 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.