337-080-542-804

Heilind Number:EDA337-080-542-804
Manufacturer:EDAC
Manufacturer Number:337-080-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable functionality. With a current rating of 3 A, it ensures efficient power transmission, making it ideal for a variety of electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With two rows and a total of 80 positions, this connector provides ample connectivity options for your circuit boards. The copper alloy contact material and .156-inch pitch ensure secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.