337-080-542-808

Heilind Number:EDA337-080-542-808
Manufacturer:EDAC
Manufacturer Number:337-080-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vibrant green. With a sleek design crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows and 80 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, it easily integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.