337-080-542-812

Heilind Number:EDA337-080-542-812
Manufacturer:EDAC
Manufacturer Number:337-080-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and a sleek housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, this connector offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration with your PCB setup, while the straight mount orientation facilitates seamless installation. Boasting 80 positions in total, it provides ample connectivity options for your circuitry. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its quality and functionality to streamline your board-to-board connections effortlessly.