337-080-542-878

Heilind Number:EDA337-080-542-878
Manufacturer:EDAC
Manufacturer Number:337-080-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-542-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a low amperage of 3 A, it's perfect for a variety of electronic devices. The dual-row design with 80 positions offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient data transfer. With a pitch of .156 in and row spacing of .2 in, it's easy to integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for seamless installation. Elevate your connectivity solutions with this essential component.