337-080-544-201

Heilind Number:EDA337-080-544-201
Manufacturer:EDAC
Manufacturer Number:337-080-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-201

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. This connector is designed with two rows of high-quality Copper Alloy contacts, providing reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment to your PCBs. Boasting 80 positions, it offers ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Ideal for board-to-board connections, this connector is a must-have in your inventory for seamless electronic integration.