337-080-544-202

Heilind Number:EDA337-080-544-202
Manufacturer:EDAC
Manufacturer Number:337-080-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless PCB integration. Featuring a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust protection against heat and mechanical stress. With two rows of copper alloy contacts and a pitch of .156 inches, it provides ample room for secure and efficient connections. The 80 positions on this connector allow for versatile applications, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for seamless board-to-board connections in your electronic projects.