337-080-544-203

Heilind Number:EDA337-080-544-203
Manufacturer:EDAC
Manufacturer Number:337-080-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector is as reliable as it is visually appealing. With a 3A amperage rating, it ensures efficient power transmission. The two-row design, comprised of 80 copper alloy contact positions, offers ample connectivity options for your applications. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your circuit boards. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Perfect for high-speed data and power transmission, this connector is a must-have for your electronic projects.