337-080-544-204

Heilind Number:EDA337-080-544-204
Manufacturer:EDAC
Manufacturer Number:337-080-544-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also ensures reliable power transmission with an amperage of 3 A. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a double row design and 80 positions, it offers ample connections for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this essential component.