337-080-544-207

Heilind Number:EDA337-080-544-207
Manufacturer:EDAC
Manufacturer Number:337-080-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Boasting 80 positions and a straight mount orientation, it facilitates efficient board-to-board connections with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in diverse environments. Perfect for a variety of applications in the electronics industry, this connector is a must-have for your projects.