337-080-544-208

Heilind Number:EDA337-080-544-208
Manufacturer:EDAC
Manufacturer Number:337-080-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-208

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant green color and is engineered to handle an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. With two rows of contacts made from Copper Alloy, this connector ensures seamless data transfer. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment for up to 80 positions. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for a variety of applications, this connector is a must-have for any PCB project.