337-080-544-258

Heilind Number:EDA337-080-544-258
Manufacturer:EDAC
Manufacturer Number:337-080-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-258

Detailed Description

Enhance connectivity within your circuit board with our Card Edge Connector. Designed for efficient signal transfer, this connector features two rows with a total of 80 positions, allowing for seamless integration of components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety in operation. With a contact material of Copper Alloy, conductivity is optimized for reliable performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments and applications. Trust in its quality and efficiency for seamless board-to-board connections in your projects.