337-080-544-268

Heilind Number:EDA337-080-544-268
Manufacturer:EDAC
Manufacturer Number:337-080-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-268

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and a total of 80 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's reliable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for seamless board-to-board connections. Trust in our Card Edge Connector for efficient and dependable connectivity solutions.