337-080-544-803

Heilind Number:EDA337-080-544-803
Manufacturer:EDAC
Manufacturer Number:337-080-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With two rows of high-quality Copper Alloy contacts, it offers a seamless connection with a pitch of .156 inches and 80 positions. The straight mount orientation and precise row spacing of .2 inches make for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Trust in its superior design for secure and efficient board-to-board connections.