337-080-544-804

Heilind Number:EDA337-080-544-804
Manufacturer:EDAC
Manufacturer Number:337-080-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and secure board-to-board connections. This green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 80 positions each, it provides ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers flexibility in placement. Upgrade your electronic assemblies with this high-performance connector.