337-080-544-807

Heilind Number:EDA337-080-544-807
Manufacturer:EDAC
Manufacturer Number:337-080-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that stands out on any board. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 80 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether for commercial or industrial use, it's the perfect solution for secure and stable board-to-board connections.