337-080-544-808

Heilind Number:EDA337-080-544-808
Manufacturer:EDAC
Manufacturer Number:337-080-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a dual-row configuration with 80 positions for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees durability and stability in demanding environments. Upgrade your electronic setups with this essential component, ideal for a range of industrial and commercial projects.