337-080-544-858

Heilind Number:EDA337-080-544-858
Manufacturer:EDAC
Manufacturer Number:337-080-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient signal transmission. The 80 positions allow for ample connectivity options, while the straight mount orientation and .2-inch row spacing simplify installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in its superior quality to optimize your PCB connections with ease.