337-080-544-868

Heilind Number:EDA337-080-544-868
Manufacturer:EDAC
Manufacturer Number:337-080-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-868

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, specially designed for seamless board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually striking but also durable and safe. With two rows of copper alloy contacts, it offers reliable power transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, making it ideal for high-density applications. Boasting 80 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.