337-080-544-878

Heilind Number:EDA337-080-544-878
Manufacturer:EDAC
Manufacturer Number:337-080-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-544-878

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in a vibrant shade of green. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring superior performance in any application. With a double-row configuration and 80 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee impeccable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to optimize your electronic setups with precision and durability.