337-080-555-201

Heilind Number:EDA337-080-555-201
Manufacturer:EDAC
Manufacturer Number:337-080-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a 3 A amperage rating and Copper Alloy contact material, it guarantees optimal conductivity. Its dual-row design, with a pitch of .156 in and row spacing of .2 in, offers 80 positions for versatile connections. The straight mount orientation enables easy PCB installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Explore endless possibilities for your projects with this essential component.