337-080-555-203

Heilind Number:EDA337-080-555-203
Manufacturer:EDAC
Manufacturer Number:337-080-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding applications, this connector is a must-have in your electronic components arsenal.