337-080-555-207

Heilind Number:EDA337-080-555-207
Manufacturer:EDAC
Manufacturer Number:337-080-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-207

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, it features a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing material for optimal durability. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, with a total of 80 positions available for versatile configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in diverse environments. Suitable for a range of applications, it provides essential connectivity solutions for your projects.