337-080-555-208

Heilind Number:EDA337-080-555-208
Manufacturer:EDAC
Manufacturer Number:337-080-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, with a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of Copper Alloy contacts spaced at a pitch of .156 inches, it offers reliable and efficient signal transmission. With 80 positions available, it allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the realm of Products, Connectors, and PCB connectivity. Upgrade your systems with this essential component for seamless and efficient data transmission.