ACT20JJ61JN-6149 V001

Heilind Number:EDA337-080-555-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ61JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ61JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-212

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row design with 80 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise applications. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.