337-080-555-258

Heilind Number:EDA337-080-555-258
Manufacturer:EDAC
Manufacturer Number:337-080-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-258

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and organization in your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Its two rows of contact points, made of high-quality Copper Alloy, offer efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 80 positions allow for versatile connections. With a straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.