337-080-555-268

Heilind Number:EDA337-080-555-268
Manufacturer:EDAC
Manufacturer Number:337-080-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-268

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 80 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation allows for straightforward PCB assembly, making it an essential component for any electronic project. Elevate your connectivity solutions with this versatile Card Edge Connector.