337-080-555-802

Heilind Number:EDA337-080-555-802
Manufacturer:EDAC
Manufacturer Number:337-080-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Offering 80 positions for versatile connectivity, this straight-mount connector is suitable for a wide range of electronic applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees exceptional performance and durability. Upgrade your PCB assembly with this essential component, perfect for professionals in the electronics industry.