337-080-555-804

Heilind Number:EDA337-080-555-804
Manufacturer:EDAC
Manufacturer Number:337-080-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-555-804

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed with durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 80 copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, you can achieve seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Say goodbye to connectivity issues and elevate your electronic designs with this essential component.